Digital Switch Latch, Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8122AN-HS3

DigiKey Part Number
620-CT8122AN-HS3TR-ND - Tape & Reel (TR)
620-CT8122AN-HS3CT-ND - Cut Tape (CT)
620-CT8122AN-HS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT8122AN-HS3
Description
INTEGRATED DIGITAL BIPOLAR, TMR,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 5.5V
Mfr
Current - Supply (Max)
4µA
Series
Current - Output (Max)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Push-Pull
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Function
Latch, Bipolar Switch
Mounting Type
Surface Mount
Technology
Supplier Device Package
SOT-23-3
Polarization
North Pole, South Pole
Package / Case
TO-236-3, SC-59, SOT-23-3
Sensing Range
1mT Trip, -1mT Release
Base Product Number
Test Condition
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
517,76800 Kč88,84 Kč
1016,85100 Kč168,51 Kč
2515,78360 Kč394,59 Kč
5015,04940 Kč752,47 Kč
10014,37780 Kč1 437,78 Kč
50013,03010 Kč6 515,05 Kč
1 00012,52852 Kč12 528,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,81812 Kč35 454,36 Kč
6 00011,41780 Kč68 506,80 Kč
9 00011,19915 Kč100 792,35 Kč
15 00010,93902 Kč164 085,30 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč