Digital Switch Latch, Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8122AM-IS3

DigiKey Part Number
620-CT8122AM-IS3TR-ND - Tape & Reel (TR)
620-CT8122AM-IS3CT-ND - Cut Tape (CT)
620-CT8122AM-IS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT8122AM-IS3
Description
INTEGRATED DIGITAL BIPOLAR, TMR,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 5.5V
Mfr
Current - Supply (Max)
4µA
Series
Current - Output (Max)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Push-Pull
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Latch, Bipolar Switch
Mounting Type
Surface Mount
Technology
Supplier Device Package
SOT-23-3
Polarization
North Pole, South Pole
Package / Case
TO-236-3, SC-59, SOT-23-3
Sensing Range
1mT Trip, -1mT Release
Base Product Number
Test Condition
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 598
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,40000 Kč19,40 Kč
516,97600 Kč84,88 Kč
1016,12100 Kč161,21 Kč
2515,09120 Kč377,28 Kč
5014,39020 Kč719,51 Kč
10013,74380 Kč1 374,38 Kč
50012,44740 Kč6 223,70 Kč
1 00011,96563 Kč11 965,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,28324 Kč33 849,72 Kč
6 00010,89870 Kč65 392,20 Kč
9 00010,68865 Kč96 197,85 Kč
15 00010,43878 Kč156 581,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,40000 Kč
Unit Price with VAT:23,47400 Kč