
CT8112DT-HS3 | |
|---|---|
DigiKey Part Number | 620-CT8112DT-HS3TR-ND - Tape & Reel (TR) 620-CT8112DT-HS3CT-ND - Cut Tape (CT) 620-CT8112DT-HS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8112DT-HS3 |
Description | UNIPOLAR MAGNETIC LATCH HIGH SEN |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Magnetoresistive SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 900nA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Obsolete | Features Programmable Hysteresis |
Function Unipolar Switch | Operating Temperature -40°C ~ 125°C |
Technology | Mounting Type Surface Mount |
Polarization Unidirectional | Supplier Device Package SOT-23-3 |
Sensing Range 1.5mT Trip, 1mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 5 | 16,47600 Kč | 82,38 Kč |
| 10 | 15,62100 Kč | 156,21 Kč |
| 25 | 14,61560 Kč | 365,39 Kč |
| 50 | 13,93140 Kč | 696,57 Kč |
| 100 | 13,30370 Kč | 1 330,37 Kč |
| 500 | 12,04446 Kč | 6 022,23 Kč |
| 1 000 | 11,57647 Kč | 11 576,47 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |

