Digital Switch Unipolar Switch Push-Pull Magnetoresistive SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8112DT-HS3

DigiKey Part Number
620-CT8112DT-HS3TR-ND - Tape & Reel (TR)
620-CT8112DT-HS3CT-ND - Cut Tape (CT)
620-CT8112DT-HS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT8112DT-HS3
Description
UNIPOLAR MAGNETIC LATCH HIGH SEN
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Push-Pull Magnetoresistive SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 5.5V
Mfr
Current - Supply (Max)
900nA
Series
Current - Output (Max)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Push-Pull
Part Status
Obsolete
Features
Programmable Hysteresis
Function
Unipolar Switch
Operating Temperature
-40°C ~ 125°C
Technology
Mounting Type
Surface Mount
Polarization
Unidirectional
Supplier Device Package
SOT-23-3
Sensing Range
1.5mT Trip, 1mT Release
Package / Case
TO-236-3, SC-59, SOT-23-3
Test Condition
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 618
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,77000 Kč18,77 Kč
516,47600 Kč82,38 Kč
1015,62100 Kč156,21 Kč
2514,61560 Kč365,39 Kč
5013,93140 Kč696,57 Kč
10013,30370 Kč1 330,37 Kč
50012,04446 Kč6 022,23 Kč
1 00011,57647 Kč11 576,47 Kč
Unit Price without VAT:18,77000 Kč
Unit Price with VAT:22,71170 Kč