APS11753KMADLX-1PL5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8111DT-IS3

DigiKey Part Number
620-CT8111DT-IS3TR-ND - Tape & Reel (TR)
620-CT8111DT-IS3CT-ND - Cut Tape (CT)
620-CT8111DT-IS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT8111DT-IS3
Description
UNIPOLAR MAGNETIC LATCH OPEN DRA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Magnetoresistive SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
Unidirectional
Sensing Range
1.5mT Trip, 1mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
900nA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
Programmable Hysteresis
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,26000 Kč17,26 Kč
515,15600 Kč75,78 Kč
1014,35600 Kč143,56 Kč
2513,43840 Kč335,96 Kč
5012,80260 Kč640,13 Kč
10012,22580 Kč1 222,58 Kč
50011,06178 Kč5 530,89 Kč
1 00010,62983 Kč10 629,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,01755 Kč30 052,65 Kč
6 0009,67248 Kč58 034,88 Kč
9 0009,48408 Kč85 356,72 Kč
15 0009,25992 Kč138 898,80 Kč
21 0009,11988 Kč191 517,48 Kč
Manufacturers Standard Package
Unit Price without VAT:17,26000 Kč
Unit Price with VAT:20,88460 Kč