Digital Switch Unipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8111DK-IS3

DigiKey Part Number
620-CT8111DK-IS3TR-ND - Tape & Reel (TR)
620-CT8111DK-IS3CT-ND - Cut Tape (CT)
620-CT8111DK-IS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT8111DK-IS3
Description
UNIPOLAR MAGNETIC LATCH OPEN DRA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 5.5V
Mfr
Current - Supply (Max)
900nA
Series
Current - Output (Max)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain
Part Status
Active
Features
Programmable Hysteresis
Function
Unipolar Switch
Operating Temperature
-40°C ~ 85°C
Technology
Mounting Type
Surface Mount
Polarization
Unidirectional
Supplier Device Package
SOT-23-3
Sensing Range
1.5mT Trip, 1mT Release
Package / Case
TO-236-3, SC-59, SOT-23-3
Test Condition
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 755
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,90000 Kč21,90 Kč
519,35400 Kč96,77 Kč
1018,37400 Kč183,74 Kč
2517,21000 Kč430,25 Kč
5016,42160 Kč821,08 Kč
10015,69580 Kč1 569,58 Kč
50014,23722 Kč7 118,61 Kč
1 00013,69539 Kč13 695,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,92763 Kč38 782,89 Kč
6 00012,49484 Kč74 969,04 Kč
9 00012,25847 Kč110 326,23 Kč
15 00011,97726 Kč179 658,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21,90000 Kč
Unit Price with VAT:26,49900 Kč