
CT8111DK-HS3 | |
|---|---|
DigiKey Part Number | 620-CT8111DK-HS3TR-ND - Tape & Reel (TR) 620-CT8111DK-HS3CT-ND - Cut Tape (CT) 620-CT8111DK-HS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8111DK-HS3 |
Description | UNIPOLAR MAGNETIC LATCH OPEN DRA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 900nA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Features Programmable Hysteresis |
Function Unipolar Switch | Operating Temperature -40°C ~ 125°C |
Technology | Mounting Type Surface Mount |
Polarization Unidirectional | Supplier Device Package SOT-23-3 |
Sensing Range 1.5mT Trip, 1mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 5 | 20,23000 Kč | 101,15 Kč |
| 10 | 19,20800 Kč | 192,08 Kč |
| 25 | 17,99400 Kč | 449,85 Kč |
| 50 | 17,17240 Kč | 858,62 Kč |
| 100 | 16,41740 Kč | 1 641,74 Kč |
| 500 | 14,90042 Kč | 7 450,21 Kč |
| 1 000 | 14,33649 Kč | 14 336,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,53751 Kč | 40 612,53 Kč |
| 6 000 | 13,08707 Kč | 78 522,42 Kč |
| 9 000 | 12,84110 Kč | 115 569,90 Kč |
| 15 000 | 12,54838 Kč | 188 225,70 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |

