


CT456-H00U5-TS08 | |
|---|---|
DigiKey Part Number | 620-CT456-H00U5-TS08TR-ND - Tape & Reel (TR) 620-CT456-H00U5-TS08CT-ND - Cut Tape (CT) 620-CT456-H00U5-TS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT456-H00U5-TS08 |
Description | CURRENT SENSOR MR 8-TSSOP |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Unidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.3% |
Mfr | Voltage - Supply 4.75V ~ 5.5V |
Series | Response Time 300ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 9mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
For Measuring DC | Polarization Unidirectional |
Sensor Type | Mounting Type |
Number of Channels 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Analog Voltage | Supplier Device Package 8-TSSOP |
Frequency DC ~ 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,56000 Kč | 96,56 Kč |
| 5 | 81,33600 Kč | 406,68 Kč |
| 10 | 75,55900 Kč | 755,59 Kč |
| 25 | 68,56440 Kč | 1 714,11 Kč |
| 50 | 63,71360 Kč | 3 185,68 Kč |
| 100 | 59,21090 Kč | 5 921,09 Kč |
| 500 | 49,94892 Kč | 24 974,46 Kč |
| 1 000 | 46,42372 Kč | 46 423,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,34186 Kč | 124 025,58 Kč |
| Unit Price without VAT: | 96,56000 Kč |
|---|---|
| Unit Price with VAT: | 116,83760 Kč |

