Current Sensor 1 Channel Magnetoresistive Bidirectional 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 1 Channel Magnetoresistive Bidirectional 8-TSSOP (0.173", 4.40mm Width)
Allegro Microsystems CT455/CT456 Current Sensors PIO | DigiKey

CT456-H00B3-TS08

DigiKey Part Number
620-CT456-H00B3-TS08TR-ND - Tape & Reel (TR)
620-CT456-H00B3-TS08CT-ND - Cut Tape (CT)
620-CT456-H00B3-TS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT456-H00B3-TS08
Description
CURRENT SENSOR MR 8-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Magnetoresistive Bidirectional 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.3%
Mfr
Voltage - Supply
3V ~ 3.6V
Series
Response Time
300ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
9mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
For Measuring
DC
Polarization
Bidirectional
Sensor Type
Mounting Type
Number of Channels
1
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Output
Analog Voltage
Supplier Device Package
8-TSSOP
Frequency
DC ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 660
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,06000 Kč94,06 Kč
584,25600 Kč421,28 Kč
1080,64800 Kč806,48 Kč
2576,30600 Kč1 907,65 Kč
5073,34880 Kč3 667,44 Kč
10070,63760 Kč7 063,76 Kč
50065,17928 Kč32 589,64 Kč
1 00063,14628 Kč63 146,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00060,26252 Kč180 787,56 Kč
Manufacturers Standard Package
Unit Price without VAT:94,06000 Kč
Unit Price with VAT:113,81260 Kč