Current Sensor 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT453-H06MRSN08

DigiKey Part Number
620-CT453-H06MRSN08TR-ND - Tape & Reel (TR)
620-CT453-H06MRSN08CT-ND - Cut Tape (CT)
620-CT453-H06MRSN08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT453-H06MRSN08
Description
CURRENT SENSOR MR 8-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.1%
Mfr
Accuracy
±0.7%
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
300ns
Part Status
Active
Current - Supply (Max)
9mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
166.7mV/mT
Supplier Device Package
8-SOIC
Frequency
DC ~ 1MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,06000 Kč94,06 Kč
584,25600 Kč421,28 Kč
1080,64800 Kč806,48 Kč
2576,30600 Kč1 907,65 Kč
5073,34880 Kč3 667,44 Kč
10070,63760 Kč7 063,76 Kč
50065,17928 Kč32 589,64 Kč
1 00063,14628 Kč63 146,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00061,28139 Kč122 562,78 Kč
Manufacturers Standard Package
Unit Price without VAT:94,06000 Kč
Unit Price with VAT:113,81260 Kč