Current Sensor 1 Channel Magnetoresistive Bidirectional 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT450-H06MRTS08

DigiKey Part Number
620-CT450-H06MRTS08TR-ND - Tape & Reel (TR)
620-CT450-H06MRTS08CT-ND - Cut Tape (CT)
620-CT450-H06MRTS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT450-H06MRTS08
Description
CURRENT SENSOR MR 8-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Magnetoresistive Bidirectional 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
333.3mV/mT
Frequency
DC ~ 1MHz
Linearity
±0.1%
Accuracy
±0.5%
Voltage - Supply
4.75V ~ 5.5V
Response Time
300ns
Current - Supply (Max)
9mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 958
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,46000 Kč73,46 Kč
565,67600 Kč328,38 Kč
1062,77100 Kč627,71 Kč
2559,31880 Kč1 482,97 Kč
5056,96140 Kč2 848,07 Kč
10054,79740 Kč5 479,74 Kč
50050,44422 Kč25 222,11 Kč
1 00049,27595 Kč49 275,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00046,52548 Kč139 576,44 Kč
Manufacturers Standard Package
Unit Price without VAT:73,46000 Kč
Unit Price with VAT:88,88660 Kč