
CT433-HSWF65MR | |
|---|---|
DigiKey Part Number | 620-CT433-HSWF65MRTR-ND - Tape & Reel (TR) 620-CT433-HSWF65MRCT-ND - Cut Tape (CT) 620-CT433-HSWF65MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT433-HSWF65MR |
Description | CURRENT SENSOR MR 65A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 15.4mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.2% | |
Accuracy | ±0.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,62000 Kč | 88,62 Kč |
| 5 | 79,31600 Kč | 396,58 Kč |
| 10 | 75,88500 Kč | 758,85 Kč |
| 25 | 71,78880 Kč | 1 794,72 Kč |
| 50 | 69,00200 Kč | 3 450,10 Kč |
| 100 | 66,44220 Kč | 6 644,22 Kč |
| 500 | 61,29340 Kč | 30 646,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,37595 Kč | 59 375,95 Kč |
| 2 000 | 57,61712 Kč | 115 234,24 Kč |
| 3 000 | 56,65629 Kč | 169 968,87 Kč |
| Unit Price without VAT: | 88,62000 Kč |
|---|---|
| Unit Price with VAT: | 107,23020 Kč |

