Current Sensor 20A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT433-HSWF20MR

DigiKey Part Number
620-CT433-HSWF20MRTR-ND - Tape & Reel (TR)
620-CT433-HSWF20MRCT-ND - Cut Tape (CT)
620-CT433-HSWF20MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT433-HSWF20MR
Description
CURRENT SENSOR MR 20A 16-SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.1%
Mfr
Accuracy
±0.5%
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
300ns
Part Status
Active
Current - Supply (Max)
9mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Output
Ratiometric, Voltage
Supplier Device Package
16-SOIC
Sensitivity
50mV/A
Base Product Number
Frequency
DC ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,45000 Kč113,45 Kč
5101,81600 Kč509,08 Kč
1097,52000 Kč975,20 Kč
2592,39840 Kč2 309,96 Kč
5088,89860 Kč4 444,93 Kč
10085,69110 Kč8 569,11 Kč
50079,23504 Kč39 617,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00076,82958 Kč76 829,58 Kč
2 00074,62307 Kč149 246,14 Kč
Manufacturers Standard Package
Unit Price without VAT:113,45000 Kč
Unit Price with VAT:137,27450 Kč