
CT432-HSWF65MR | |
|---|---|
DigiKey Part Number | 620-CT432-HSWF65MRTR-ND - Tape & Reel (TR) 620-CT432-HSWF65MRCT-ND - Cut Tape (CT) 620-CT432-HSWF65MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT432-HSWF65MR |
Description | CURRENT SENSOR MR 65A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.2% |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Active | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 16-SOIC |
Sensitivity 30.8mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT430-HSWF65MR | Allegro MicroSystems | 972 | 620-CT430-HSWF65MRCT-ND | 114,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 5 | 102,51200 Kč | 512,56 Kč |
| 10 | 98,18700 Kč | 981,87 Kč |
| 25 | 93,02960 Kč | 2 325,74 Kč |
| 50 | 89,50600 Kč | 4 475,30 Kč |
| 100 | 86,27660 Kč | 8 627,66 Kč |
| 500 | 79,77644 Kč | 39 888,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 77,35453 Kč | 77 354,53 Kč |
| 2 000 | 75,13295 Kč | 150 265,90 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |


