Parametric Equivalent

CT431-HSWF30MR | |
|---|---|
DigiKey Part Number | 620-CT431-HSWF30MRTR-ND - Tape & Reel (TR) 620-CT431-HSWF30MRCT-ND - Cut Tape (CT) 620-CT431-HSWF30MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT431-HSWF30MR |
Description | CURRENT SENSOR MR 30A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Not For New Designs | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 16-SOIC |
Sensitivity 33.3mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT433-HSWF30MR | Allegro MicroSystems | 813 | 620-CT433-HSWF30MRCT-ND | 113,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,45000 Kč | 113,45 Kč |
| 5 | 101,81600 Kč | 509,08 Kč |
| 10 | 97,52000 Kč | 975,20 Kč |
| 25 | 92,39840 Kč | 2 309,96 Kč |
| 50 | 88,89860 Kč | 4 444,93 Kč |
| 100 | 85,69110 Kč | 8 569,11 Kč |
| 500 | 79,23504 Kč | 39 617,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,82958 Kč | 76 829,58 Kč |
| 2 000 | 74,62307 Kč | 149 246,14 Kč |
| Unit Price without VAT: | 113,45000 Kč |
|---|---|
| Unit Price with VAT: | 137,27450 Kč |


