Current Sensor 50A 1 Channel Magnetoresistive Unidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT430-HSWF50DR

DigiKey Part Number
620-CT430-HSWF50DRTR-ND - Tape & Reel (TR)
620-CT430-HSWF50DRCT-ND - Cut Tape (CT)
620-CT430-HSWF50DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT430-HSWF50DR
Description
CURRENT SENSOR MR 50A 16-SOIC
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Magnetoresistive Unidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.2%
Mfr
Accuracy
±0.7%
Series
Voltage - Supply
4.75V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
300ns
Part Status
Not For New Designs
Current - Supply (Max)
9mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Output
Ratiometric, Voltage
Supplier Device Package
16-SOIC
Sensitivity
80mV/A
Base Product Number
Frequency
DC ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT432-HSWF50DRAllegro MicroSystems686620-CT432-HSWF50DRCT-ND114,23000 KčParametric Equivalent
In-Stock: 929
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
5102,51200 Kč512,56 Kč
1098,18700 Kč981,87 Kč
2593,02960 Kč2 325,74 Kč
5089,50600 Kč4 475,30 Kč
10086,27660 Kč8 627,66 Kč
50079,77644 Kč39 888,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00077,35453 Kč77 354,53 Kč
2 00075,13295 Kč150 265,90 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč