
CT425-HSN865DR | |
|---|---|
DigiKey Part Number | 620-CT425-HSN865DRTR-ND - Tape & Reel (TR) 620-CT425-HSN865DRCT-ND - Cut Tape (CT) 620-CT425-HSN865DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT425-HSN865DR |
Description | CURRENT SENSOR MR 65A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.2% |
Mfr | Accuracy ±0.7% |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Not For New Designs | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 8-SOIC |
Sensitivity 61.5mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT428-HSN865DR | Allegro MicroSystems | 1 132 | 620-CT428-HSN865DRCT-ND | 89,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 5 | 80,25400 Kč | 401,27 Kč |
| 10 | 76,79000 Kč | 767,90 Kč |
| 25 | 72,63640 Kč | 1 815,91 Kč |
| 50 | 69,80160 Kč | 3 490,08 Kč |
| 100 | 67,20410 Kč | 6 720,41 Kč |
| 500 | 61,97392 Kč | 30 986,96 Kč |
| 1 000 | 60,02530 Kč | 60 025,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 58,23848 Kč | 116 476,96 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |

