Current Sensor 65A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT425-HSN865DR

DigiKey Part Number
620-CT425-HSN865DRTR-ND - Tape & Reel (TR)
620-CT425-HSN865DRCT-ND - Cut Tape (CT)
620-CT425-HSN865DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT425-HSN865DR
Description
CURRENT SENSOR MR 65A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 65A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.2%
Mfr
Accuracy
±0.7%
Series
Voltage - Supply
4.75V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
300ns
Part Status
Not For New Designs
Current - Supply (Max)
9mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
Ratiometric, Voltage
Supplier Device Package
8-SOIC
Sensitivity
61.5mV/A
Base Product Number
Frequency
DC ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT428-HSN865DRAllegro MicroSystems1 132620-CT428-HSN865DRCT-ND89,66000 KčParametric Equivalent
In-Stock: 1 995
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
580,25400 Kč401,27 Kč
1076,79000 Kč767,90 Kč
2572,63640 Kč1 815,91 Kč
5069,80160 Kč3 490,08 Kč
10067,20410 Kč6 720,41 Kč
50061,97392 Kč30 986,96 Kč
1 00060,02530 Kč60 025,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00058,23848 Kč116 476,96 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč