
CT418-HSN865MR | |
|---|---|
DigiKey Part Number | 620-CT418-HSN865MRTR-ND - Tape & Reel (TR) 620-CT418-HSN865MRCT-ND - Cut Tape (CT) 620-CT418-HSN865MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT418-HSN865MR |
Description | CURRENT SENSOR MR 65A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.2% |
Mfr | Accuracy ±1% |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Active | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 8-SOIC |
Sensitivity 30.8mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT415-HSN865MR | Allegro MicroSystems | 1 312 | 620-CT415-HSN865MRCT-ND | 3,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 5 | 70,84800 Kč | 354,24 Kč |
| 10 | 67,71900 Kč | 677,19 Kč |
| 25 | 64,01040 Kč | 1 600,26 Kč |
| 50 | 61,46960 Kč | 3 073,48 Kč |
| 100 | 59,14510 Kč | 5 914,51 Kč |
| 500 | 54,46546 Kč | 27 232,73 Kč |
| 1 000 | 52,72283 Kč | 52 722,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 51,12446 Kč | 102 248,92 Kč |
| 4 000 | 49,65780 Kč | 198 631,20 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |



