
CT418-HSN820MR | |
|---|---|
DigiKey Part Number | 620-CT418-HSN820MRTR-ND - Tape & Reel (TR) 620-CT418-HSN820MRCT-ND - Cut Tape (CT) 620-CT418-HSN820MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT418-HSN820MR |
Description | CURRENT SENSOR MR 20A 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Accuracy ±1% |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Active | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 8-SOIC |
Sensitivity 100mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,63000 Kč | 78,63 Kč |
| 5 | 70,36600 Kč | 351,83 Kč |
| 10 | 67,25900 Kč | 672,59 Kč |
| 25 | 63,57600 Kč | 1 589,40 Kč |
| 50 | 61,05240 Kč | 3 052,62 Kč |
| 100 | 58,74370 Kč | 5 874,37 Kč |
| 500 | 54,09584 Kč | 27 047,92 Kč |
| 1 000 | 52,36503 Kč | 52 365,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 50,77751 Kč | 101 555,02 Kč |
| 4 000 | 49,32081 Kč | 197 283,24 Kč |
| Unit Price without VAT: | 78,63000 Kč |
|---|---|
| Unit Price with VAT: | 95,14230 Kč |



