Current Sensor 20A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT417-HSN820MR

DigiKey Part Number
620-CT417-HSN820MRTR-ND - Tape & Reel (TR)
620-CT417-HSN820MRCT-ND - Cut Tape (CT)
620-CT417-HSN820MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT417-HSN820MR
Description
CURRENT SENSOR MR 20A 8-SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
50mV/A
Frequency
DC ~ 1MHz
Linearity
±0.1%
Accuracy
±1%
Voltage - Supply
3V ~ 3.6V
Response Time
300ns
Current - Supply (Max)
9mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 096
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,31000 Kč61,31 Kč
554,72000 Kč273,60 Kč
1052,26400 Kč522,64 Kč
2549,32000 Kč1 233,00 Kč
5047,31680 Kč2 365,84 Kč
10045,47960 Kč4 547,96 Kč
50041,78266 Kč20 891,33 Kč
1 00040,40624 Kč40 406,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00039,14395 Kč78 287,90 Kč
4 00037,98565 Kč151 942,60 Kč
Manufacturers Standard Package
Unit Price without VAT:61,31000 Kč
Unit Price with VAT:74,18510 Kč