
| CT416-HSN865MR | |
|---|---|
| DigiKey Part Number | 620-CT416-HSN865MRTR-ND - Tape & Reel (TR) 620-CT416-HSN865MRCT-ND - Cut Tape (CT) 620-CT416-HSN865MRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CT416-HSN865MR | 
| Description | CURRENT SENSOR MR 65A 8-SOIC | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Current Sensor 65A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| For Measuring | AC/DC | |
| Sensor Type | ||
| Current - Sensing | ||
| Number of Channels | 1 | |
| Output | Ratiometric, Voltage | |
| Sensitivity | 15.4mV/A | |
| Frequency | DC ~ 1MHz | |
| Linearity | ±0.2% | |
| Accuracy | ±1% | |
| Voltage - Supply | 3V ~ 3.6V | |
| Response Time | 300ns | |
| Current - Supply (Max) | 9mA | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Polarization | Bidirectional | |
| Mounting Type | ||
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 60,75000 Kč | 60,75 Kč | 
| 5 | 54,22000 Kč | 271,10 Kč | 
| 10 | 51,78600 Kč | 517,86 Kč | 
| 25 | 48,86920 Kč | 1 221,73 Kč | 
| 50 | 46,88420 Kč | 2 344,21 Kč | 
| 100 | 45,06370 Kč | 4 506,37 Kč | 
| 500 | 41,40062 Kč | 20 700,31 Kč | 
| 1 000 | 40,03678 Kč | 40 036,78 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 38,78603 Kč | 77 572,06 Kč | 
| 4 000 | 37,63832 Kč | 150 553,28 Kč | 
| Unit Price without VAT: | 60,75000 Kč | 
|---|---|
| Unit Price with VAT: | 73,50750 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic