Current Sensor 30A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT416-HSN830MR

DigiKey Part Number
620-CT416-HSN830MRTR-ND - Tape & Reel (TR)
620-CT416-HSN830MRCT-ND - Cut Tape (CT)
620-CT416-HSN830MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT416-HSN830MR
Description
CURRENT SENSOR MR 30A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.1%
Mfr
Accuracy
±1%
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
300ns
Part Status
Not For New Designs
Current - Supply (Max)
9mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
Ratiometric, Voltage
Supplier Device Package
8-SOIC
Sensitivity
33.3mV/A
Base Product Number
Frequency
DC ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT417-HSN830MRAllegro MicroSystems1 147620-CT417-HSN830MRCT-ND79,16000 KčParametric Equivalent
In-Stock: 5 140
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
570,84800 Kč354,24 Kč
1067,71900 Kč677,19 Kč
2564,01040 Kč1 600,26 Kč
5061,46960 Kč3 073,48 Kč
10059,14510 Kč5 914,51 Kč
50054,46546 Kč27 232,73 Kč
1 00052,72283 Kč52 722,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00051,12446 Kč102 248,92 Kč
4 00049,65780 Kč198 631,20 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč