
CT415-HSN850DR | |
|---|---|
DigiKey Part Number | 620-CT415-HSN850DRTR-ND - Tape & Reel (TR) 620-CT415-HSN850DRCT-ND - Cut Tape (CT) 620-CT415-HSN850DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT415-HSN850DR |
Description | CURRENT SENSOR MR 50A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CT415-HSN850DR Models |
Category | Linearity ±0.2% |
Mfr | Accuracy ±1% |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Not For New Designs | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 8-SOIC |
Sensitivity 80mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT418-HSN850DR | Allegro MicroSystems | 1 741 | 620-CT418-HSN850DRCT-ND | 79,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 5 | 67,44600 Kč | 337,23 Kč |
| 10 | 64,50600 Kč | 645,06 Kč |
| 25 | 60,96120 Kč | 1 524,03 Kč |
| 50 | 58,54240 Kč | 2 927,12 Kč |
| 100 | 56,32920 Kč | 5 632,92 Kč |
| 500 | 51,87178 Kč | 25 935,89 Kč |
| 1 000 | 51,13433 Kč | 51 134,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 51,13437 Kč | 306 806,22 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |

