
CT415-HSN830DR | |
|---|---|
DigiKey Part Number | 620-CT415-HSN830DRTR-ND - Tape & Reel (TR) 620-CT415-HSN830DRCT-ND - Cut Tape (CT) 620-CT415-HSN830DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT415-HSN830DR |
Description | CURRENT SENSOR MR 30A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CT415-HSN830DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 133.3mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.1% | |
Accuracy | ±1% | |
Voltage - Supply | 4.75V ~ 5.5V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 5 | 54,72000 Kč | 273,60 Kč |
| 10 | 52,26400 Kč | 522,64 Kč |
| 25 | 49,32000 Kč | 1 233,00 Kč |
| 50 | 47,31680 Kč | 2 365,84 Kč |
| 100 | 45,47960 Kč | 4 547,96 Kč |
| 500 | 41,78266 Kč | 20 891,33 Kč |
| 1 000 | 40,42115 Kč | 40 421,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 51,13437 Kč | 306 806,22 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |


