New Product
Current Sensor ±20A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4032-A20BSWF

DigiKey Part Number
620-CT4032-A20BSWFTR-ND - Tape & Reel (TR)
620-CT4032-A20BSWFCT-ND - Cut Tape (CT)
620-CT4032-A20BSWFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT4032-A20BSWF
Description
CURRENT SENSOR MR 20A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor ±20A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
100mV/A
Frequency
DC ~ 500kHz
Linearity
±0.1%
Accuracy
±1%
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Response Time
500ns
Current - Supply (Max)
7mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 907
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
550,90000 Kč254,50 Kč
1048,56800 Kč485,68 Kč
2545,79240 Kč1 144,81 Kč
5043,89840 Kč2 194,92 Kč
10042,17030 Kč4 217,03 Kč
50038,68756 Kč19 343,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,39156 Kč37 391,56 Kč
2 00036,20307 Kč72 406,14 Kč
3 00035,55374 Kč106 661,22 Kč
5 00034,78126 Kč173 906,30 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč