
CT4022-A24BSN8 | |
|---|---|
DigiKey Part Number | 620-CT4022-A24BSN8TR-ND - Tape & Reel (TR) 620-CT4022-A24BSN8CT-ND - Cut Tape (CT) 620-CT4022-A24BSN8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT4022-A24BSN8 |
Description | CURRENT SENSOR MR 24A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 24A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 83.3mV/A | |
Frequency | DC ~ 500kHz | |
Linearity | ±0.1% | |
Accuracy | ±3% | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Response Time | 500ns | |
Current - Supply (Max) | 7mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 5 | 49,38800 Kč | 246,94 Kč |
| 10 | 47,12000 Kč | 471,20 Kč |
| 25 | 44,43160 Kč | 1 110,79 Kč |
| 50 | 42,58820 Kč | 2 129,41 Kč |
| 100 | 40,90410 Kč | 4 090,41 Kč |
| 500 | 37,51418 Kč | 18 757,09 Kč |
| 1 000 | 36,25200 Kč | 36 252,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,09480 Kč | 70 189,60 Kč |
| 4 000 | 34,03330 Kč | 136 133,20 Kč |
| 6 000 | 33,45345 Kč | 200 720,70 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |


