
CT310LS-HT8 | |
|---|---|
DigiKey Part Number | 620-CT310LS-HT8TR-ND - Tape & Reel (TR) 620-CT310LS-HT8CT-ND - Cut Tape (CT) 620-CT310LS-HT8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT310LS-HT8 |
Description | 2D ANGULAR SENSOR, TSSOP-8 PACKA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Allegro MicroSystems | Voltage - Supply 1V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring Angle, Rotary | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Technology Magnetoresistive | Supplier Device Package 8-TSSOP |
Output Analog Voltage | Base Product Number |
Output Signal Cosine, Sine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 5 | 27,46600 Kč | 137,33 Kč |
| 10 | 26,14300 Kč | 261,43 Kč |
| 25 | 24,54240 Kč | 613,56 Kč |
| 50 | 23,45060 Kč | 1 172,53 Kč |
| 100 | 22,45740 Kč | 2 245,74 Kč |
| 500 | 20,45458 Kč | 10 227,29 Kč |
| 1 000 | 19,70998 Kč | 19 709,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,65497 Kč | 55 964,91 Kč |
| 6 000 | 18,06000 Kč | 108 360,00 Kč |
| 9 000 | 17,73500 Kč | 159 615,00 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |


