Current Sensor 10A 1 Channel Magnetoresistive Bidirectional 6-TDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT110PDV-ID6

DigiKey Part Number
620-CT110PDV-ID6TR-ND - Tape & Reel (TR)
620-CT110PDV-ID6CT-ND - Cut Tape (CT)
620-CT110PDV-ID6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT110PDV-ID6
Description
CURRENT SENSOR MR 10A 6-DFN
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Magnetoresistive Bidirectional 6-TDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.15%
Mfr
Accuracy
±0.5%
Series
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
20µs
Part Status
Obsolete
Current - Supply (Max)
2.5mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 85°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
6-TDFN Exposed Pad
Output
Ratiometric, Voltage and Current
Supplier Device Package
6-DFN (3x3)
Sensitivity
200mV/A
Base Product Number
Frequency
DC ~ 200kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
527,15400 Kč135,77 Kč
1025,84000 Kč258,40 Kč
2524,26760 Kč606,69 Kč
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč