
ATS675LSETN-LT-T | |
|---|---|
DigiKey Part Number | 620-1513-2-ND - Tape & Reel (TR) 620-1513-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATS675LSETN-LT-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | ATS675LSETN-LT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 3.3V ~ 24V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 5 | 121,87200 Kč | 609,36 Kč |
| 10 | 116,81200 Kč | 1 168,12 Kč |
| 25 | 110,81080 Kč | 2 770,27 Kč |
| 50 | 106,70340 Kč | 5 335,17 Kč |
| 100 | 102,94060 Kč | 10 294,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 95,81387 Kč | 43 116,24 Kč |
| 900 | 92,95278 Kč | 83 657,50 Kč |
| 1 350 | 91,39014 Kč | 123 376,69 Kč |
| 2 250 | 89,52987 Kč | 201 442,21 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |


