
ATS668LSMTN-T | |
|---|---|
DigiKey Part Number | 620-1878-2-ND - Tape & Reel (TR) 620-1878-1-ND - Cut Tape (CT) 620-1878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS668LSMTN-T |
Description | SENSOR HALL DIGITAL PC PIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Magnet Digital PC Pin 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | Digital | |
Actuator Material | Magnet | |
Termination Style | PC Pin | |
Frequency | 12 kHz | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 5 | 104,52800 Kč | 522,64 Kč |
| 10 | 100,16000 Kč | 1 001,60 Kč |
| 25 | 94,90240 Kč | 2 372,56 Kč |
| 50 | 91,31620 Kč | 4 565,81 Kč |
| 100 | 88,02990 Kč | 8 802,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 79,72075 Kč | 63 776,60 Kč |
| 1 600 | 77,39588 Kč | 123 833,41 Kč |
| 2 400 | 76,12571 Kč | 182 701,70 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |



