Digital Switch Special Purpose Analog Voltage Hall Effect 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS468LSGTN-T

DigiKey Part Number
620-ATS468LSGTN-TTR-ND - Tape & Reel (TR)
620-ATS468LSGTN-TCT-ND - Cut Tape (CT)
620-ATS468LSGTN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS468LSGTN-T
Description
MAGNETIC SWITCH SPEC PURP 4SIP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose Analog Voltage Hall Effect 4-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
7.5mA
Mfr
Current - Output (Max)
85mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Analog Voltage
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Function
Special Purpose
Mounting Type
Through Hole
Technology
Supplier Device Package
4-SIP
Sensing Range
±10mT Trip, ±0.3mT Release
Package / Case
4-SSIP
Test Condition
25°C
Base Product Number
Voltage - Supply
4V ~ 26.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 641
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,95000 Kč99,95 Kč
589,53600 Kč447,68 Kč
1085,71400 Kč857,14 Kč
2581,12800 Kč2 028,20 Kč
5078,00340 Kč3 900,17 Kč
10075,14130 Kč7 514,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80067,90019 Kč54 320,15 Kč
1 60065,87440 Kč105 399,04 Kč
2 40064,76807 Kč155 443,37 Kč
Manufacturers Standard Package
Unit Price without VAT:99,95000 Kč
Unit Price with VAT:120,93950 Kč