Digital Switch Special Purpose Analog Voltage Hall Effect 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS128LSETN-T

DigiKey Part Number
620-1661-2-ND - Tape & Reel (TR)
620-1661-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATS128LSETN-T
Description
MAGNETIC SWITCH SPEC PURP 4SIP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose Analog Voltage Hall Effect 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
ATS128LSETN-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
5.5mA
Mfr
Current - Output (Max)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Output Type
Analog Voltage
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TA)
Function
Special Purpose
Mounting Type
Through Hole
Technology
Supplier Device Package
4-SIP
Polarization
North Pole, South Pole
Package / Case
4-SSIP Formed Leads
Sensing Range
Programmable
Base Product Number
Voltage - Supply
3V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 934
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1141,53000 Kč141,53 Kč
5127,37400 Kč636,87 Kč
10122,16600 Kč1 221,66 Kč
25115,90880 Kč2 897,72 Kč
50111,63800 Kč5 581,90 Kč
100107,72390 Kč10 772,39 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
450100,31118 Kč45 140,03 Kč
90097,33483 Kč87 601,35 Kč
1 35095,70950 Kč129 207,83 Kč
Manufacturers Standard Package
Unit Price without VAT:141,53000 Kč
Unit Price with VAT:171,25130 Kč