
ASEK758KCB-150U-T-DK | |
|---|---|
DigiKey Part Number | 620-1606-ND |
Manufacturer | |
Manufacturer Product Number | ASEK758KCB-150U-T-DK |
Description | BOARD DEMO 758KCB-150U SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ACS758 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 26.6mV/A |
Manufacturer Allegro MicroSystems | Voltage - Supply 3V ~ 5.5V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part ACS758 |
Sensor Type Current Sensor | Base Product Number |
Sensing Range 150A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 690,15000 Kč | 2 690,15 Kč |
| Unit Price without VAT: | 2 690,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 255,08150 Kč |


