
ASEK758ECB-200U-T-DK | |
|---|---|
DigiKey Part Number | 620-1604-ND |
Manufacturer | |
Manufacturer Product Number | ASEK758ECB-200U-T-DK |
Description | BOARD DEMO 758ECB-200U SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ACS758 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | 200A | |
Interface | - | |
Sensitivity | 20mV/A | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ACS758 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 708,53000 Kč | 2 708,53 Kč |
| Unit Price without VAT: | 2 708,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 277,32130 Kč |


