
ASEK716KLA-12CB-T-DK | |
|---|---|
DigiKey Part Number | 620-1600-ND |
Manufacturer | |
Manufacturer Product Number | ASEK716KLA-12CB-T-DK |
Description | BOARD DEMO 716KLA-12CB SENSOR |
Customer Reference | |
Detailed Description | ACS716 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Current Sensor | |
Sensing Range | 12.5A | |
Interface | - | |
Sensitivity | 37.1mV/A | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ACS716 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 498,97000 Kč | 2 498,97 Kč |
| Unit Price without VAT: | 2 498,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 023,75370 Kč |


