Image for ASEK711KEX-31AB-J-DK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEK711KEX-31AB-J-DK

DigiKey Part Number
620-1927-ND
Manufacturer
Manufacturer Product Number
ASEK711KEX-31AB-J-DK
Description
EVAL BOARD FOR ACS711
Customer Reference
Detailed Description
ACS711 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Current Sensor
Sensing Range
31A
Interface
Analog
Sensitivity
45mV/A
Voltage - Supply
3V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ACS711
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 882,19000 Kč2 882,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 882,19000 Kč
Unit Price with VAT:3 487,44990 Kč