
ASEK-37610-QRIFT-DC-PCB | |
|---|---|
DigiKey Part Number | 620-ASEK-37610-QRIFT-DC-PCB-ND |
Manufacturer | |
Manufacturer Product Number | ASEK-37610-QRIFT-DC-PCB |
Description | EVAL BOARD FOR ACS37610 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ACS37610 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ACS37610 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 483,98000 Kč | 2 483,98 Kč |
| Unit Price without VAT: | 2 483,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 005,61580 Kč |






