A1331, A1334 - Hall Effect Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEK-1331-T-KIT-DK

DigiKey Part Number
620-1630-ND
Manufacturer
Manufacturer Product Number
ASEK-1331-T-KIT-DK
Description
KIT EVALUATION SENSOR
Customer Reference
Detailed Description
A1331, A1334 - Hall Effect Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Hall Effect
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
A1331, A1334
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
127 843,35000 Kč27 843,35 Kč
Manufacturers Standard Package
Unit Price without VAT:27 843,35000 Kč
Unit Price with VAT:33 690,45350 Kč