
ARG81800KESJSR-1 | |
|---|---|
DigiKey Part Number | 620-ARG81800KESJSR-1TR-ND - Tape & Reel (TR) 620-ARG81800KESJSR-1CT-ND - Cut Tape (CT) 620-ARG81800KESJSR-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARG81800KESJSR-1 |
Description | IC REG BUCK 0.8V 500MA 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.8V 1 Output 500mA 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 5 | 35,23400 Kč | 176,17 Kč |
| 10 | 33,57600 Kč | 335,76 Kč |
| 25 | 31,58080 Kč | 789,52 Kč |
| 50 | 30,22040 Kč | 1 511,02 Kč |
| 100 | 28,97300 Kč | 2 897,30 Kč |
| 500 | 26,46840 Kč | 13 234,20 Kč |
| 1 000 | 25,53651 Kč | 25 536,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 23,47006 Kč | 140 820,36 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |


