Digital Switch Push-Pull Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS12753KMDALX-2SL5

DigiKey Part Number
620-APS12753KMDALX-2SL5TR-ND - Tape & Reel (TR)
620-APS12753KMDALX-2SL5CT-ND - Cut Tape (CT)
620-APS12753KMDALX-2SL5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APS12753KMDALX-2SL5
Description
LOW VOLTAGE MICROPOWER LATCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Switch Push-Pull Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
3.5mA
Mfr
Current - Output (Max)
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Push-Pull
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Technology
Mounting Type
Surface Mount
Sensing Range
±2mT
Supplier Device Package
SOT-23-3
Voltage - Supply
2.2V ~ 5.5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 606
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
57,55000 Kč37,75 Kč
107,11200 Kč71,12 Kč
256,62360 Kč165,59 Kč
506,28580 Kč314,29 Kč
1005,97930 Kč597,93 Kč
5005,36112 Kč2 680,56 Kč
1 0005,13170 Kč5 131,70 Kč
5 0004,67092 Kč23 354,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,49953 Kč44 995,30 Kč
20 0004,34242 Kč86 848,40 Kč
30 0004,25666 Kč127 699,80 Kč
50 0004,15459 Kč207 729,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč