
APS12753KMDALX-0SL1 | |
|---|---|
DigiKey Part Number | 620-APS12753KMDALX-0SL1TR-ND - Tape & Reel (TR) 620-APS12753KMDALX-0SL1CT-ND - Cut Tape (CT) 620-APS12753KMDALX-0SL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS12753KMDALX-0SL1 |
Description | LOW VOLTAGE MICROPOWER LATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Output (Max) 5mA |
Mfr | Output Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Sleep Mode |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range 35mT Trip, -35mT Release | Supplier Device Package SOT-23-3 |
Voltage - Supply 2.2V ~ 5.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Supply (Max) 3.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 5 | 7,55000 Kč | 37,75 Kč |
| 10 | 7,11200 Kč | 71,12 Kč |
| 25 | 6,62360 Kč | 165,59 Kč |
| 50 | 6,28580 Kč | 314,29 Kč |
| 100 | 5,97930 Kč | 597,93 Kč |
| 500 | 5,36112 Kč | 2 680,56 Kč |
| 1 000 | 5,13170 Kč | 5 131,70 Kč |
| 5 000 | 4,67092 Kč | 23 354,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,49953 Kč | 44 995,30 Kč |
| 20 000 | 4,34242 Kč | 86 848,40 Kč |
| 30 000 | 4,25666 Kč | 127 699,80 Kč |
| 50 000 | 4,15459 Kč | 207 729,50 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |


