
APS12205LUAA | |
|---|---|
DigiKey Part Number | 620-1964-ND |
Manufacturer | |
Manufacturer Product Number | APS12205LUAA |
Description | MAGNETIC SWITCH HALL LATCH 3SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 5 | 14,06800 Kč | 70,34 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 25 | 12,47280 Kč | 311,82 Kč |
| 50 | 11,88060 Kč | 594,03 Kč |
| 100 | 11,33680 Kč | 1 133,68 Kč |
| 500 | 10,24282 Kč | 5 121,41 Kč |
| 4 000 | 9,12332 Kč | 36 493,28 Kč |
| 8 000 | 8,81055 Kč | 70 484,40 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


