Hall Effect Sensor Single Axis SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS11753KMDALX-1PL5

DigiKey Part Number
620-APS11753KMDALX-1PL5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APS11753KMDALX-1PL5
Description
SEN HALL EFFT PUSH-PULL SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Push-Pull
Sensing Range
1mT ~ 1.5mT
Voltage - Supply
2.2V ~ 5.5V
Current - Supply (Max)
3.5mA
Current - Output (Max)
5mA
Resolution
-
Bandwidth
250kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Features
-
Supplier Device Package
SOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0004,08167 Kč122 450,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,08167 Kč
Unit Price with VAT:4,93882 Kč