
APS11753KMADLX-1PL5 | |
|---|---|
DigiKey Part Number | 620-APS11753KMADLX-1PL5TR-ND - Tape & Reel (TR) 620-APS11753KMADLX-1PL5CT-ND - Cut Tape (CT) 620-APS11753KMADLX-1PL5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS11753KMADLX-1PL5 |
Description | LOW VOLTAGE MICROPOWER SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 5 | 6,17400 Kč | 30,87 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,43440 Kč | 135,86 Kč |
| 50 | 5,14880 Kč | 257,44 Kč |
| 100 | 4,89040 Kč | 489,04 Kč |
| 500 | 4,37430 Kč | 2 187,15 Kč |
| 1 000 | 4,18280 Kč | 4 182,80 Kč |
| 5 000 | 3,79782 Kč | 18 989,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,65468 Kč | 36 546,80 Kč |
| 20 000 | 3,52348 Kč | 70 469,60 Kč |
| 30 000 | 3,45184 Kč | 103 555,20 Kč |
| 50 000 | 3,36665 Kč | 168 332,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

