
APS11753KMADLX-1PL5 | |
|---|---|
DigiKey Part Number | 620-APS11753KMADLX-1PL5TR-ND - Tape & Reel (TR) 620-APS11753KMADLX-1PL5CT-ND - Cut Tape (CT) 620-APS11753KMADLX-1PL5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS11753KMADLX-1PL5 |
Description | LOW VOLTAGE MICROPOWER SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch SOT-23-3 |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package SOT-23-3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-236-3, SC-59, SOT-23-3 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 5 | 6,13200 Kč | 30,66 Kč |
| 10 | 5,79800 Kč | 57,98 Kč |
| 25 | 5,39760 Kč | 134,94 Kč |
| 50 | 5,11380 Kč | 255,69 Kč |
| 100 | 4,85720 Kč | 485,72 Kč |
| 500 | 4,34462 Kč | 2 172,31 Kč |
| 1 000 | 4,15442 Kč | 4 154,42 Kč |
| 5 000 | 3,77205 Kč | 18 860,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,62988 Kč | 36 298,80 Kč |
| 20 000 | 3,49956 Kč | 69 991,20 Kč |
| 30 000 | 3,42841 Kč | 102 852,30 Kč |
| 50 000 | 3,34380 Kč | 167 190,00 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

