
APS11700LLHALX-0PL | |
|---|---|
DigiKey Part Number | 620-APS11700LLHALX-0PLTR-ND - Tape & Reel (TR) 620-APS11700LLHALX-0PLCT-ND - Cut Tape (CT) 620-APS11700LLHALX-0PLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS11700LLHALX-0PL |
Description | SENSOR HALL EFFECT ANALOG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet Analog SOT-23W |
Datasheet | Datasheet |
Category | Must Operate ±4mT |
Manufacturer Allegro MicroSystems | Must Release ±2.25mT |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Type Hall Effect Switch | Qualification AEC-Q100 |
Output Type Analog | Package / Case SOT-23W |
Actuator Material Magnet | Base Product Number |
Voltage - Supply 3.3V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 5 | 16,47600 Kč | 82,38 Kč |
| 10 | 15,62100 Kč | 156,21 Kč |
| 25 | 14,61560 Kč | 365,39 Kč |
| 50 | 13,92740 Kč | 696,37 Kč |
| 100 | 13,29960 Kč | 1 329,96 Kč |
| 500 | 12,04072 Kč | 6 020,36 Kč |
| 1 000 | 11,57293 Kč | 11 572,93 Kč |
| 5 000 | 10,63184 Kč | 53 159,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 10,28149 Kč | 102 814,90 Kč |
| 20 000 | 9,96004 Kč | 199 200,80 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |



