
APM81911KNBATR-1 | |
|---|---|
DigiKey Part Number | 620-APM81911KNBATR-1TR-ND - Tape & Reel (TR) 620-APM81911KNBATR-1CT-ND - Cut Tape (CT) 620-APM81911KNBATR-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APM81911KNBATR-1 |
Description | BUCK REGULATOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 3A 3.5V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerFQFN Module | |
Size / Dimension | 0.24" L x 0.16" W x 0.09" H (6.0mm x 4.0mm x 2.2mm) | |
Supplier Device Package | 32-QFN (4x6) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 66,56400 Kč | 665,64 Kč |
| 25 | 61,22160 Kč | 1 530,54 Kč |
| 100 | 55,35700 Kč | 5 535,70 Kč |
| 250 | 52,56052 Kč | 13 140,13 Kč |
| 500 | 50,87438 Kč | 25 437,19 Kč |
| 1 000 | 49,48683 Kč | 49 486,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,77269 Kč | 143 318,07 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |


