Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 3A 3.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM81911KNBATR-1

DigiKey Part Number
620-APM81911KNBATR-1TR-ND - Tape & Reel (TR)
620-APM81911KNBATR-1CT-ND - Cut Tape (CT)
620-APM81911KNBATR-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APM81911KNBATR-1
Description
BUCK REGULATOR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 3A 3.5V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-
Efficiency
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-PowerFQFN Module
Size / Dimension
0.24" L x 0.16" W x 0.09" H (6.0mm x 4.0mm x 2.2mm)
Supplier Device Package
32-QFN (4x6)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,98000 Kč87,98 Kč
1066,56400 Kč665,64 Kč
2561,22160 Kč1 530,54 Kč
10055,35700 Kč5 535,70 Kč
25052,56052 Kč13 140,13 Kč
50050,87438 Kč25 437,19 Kč
1 00049,48683 Kč49 486,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00047,77269 Kč143 318,07 Kč
Manufacturers Standard Package
Unit Price without VAT:87,98000 Kč
Unit Price with VAT:106,45580 Kč