
APM81803KNBJSR | |
|---|---|
DigiKey Part Number | 620-APM81803KNBJSRTR-ND - Tape & Reel (TR) 620-APM81803KNBJSRCT-ND - Cut Tape (CT) 620-APM81803KNBJSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APM81803KNBJSR |
Description | IC REG BUCK 0.8V 3A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.8V 1 Output 3A 24-PowerFQFN Module, 21 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 44,95700 Kč | 449,57 Kč |
| 25 | 41,14760 Kč | 1 028,69 Kč |
| 100 | 36,96700 Kč | 3 696,70 Kč |
| 250 | 34,97092 Kč | 8 742,73 Kč |
| 500 | 33,76856 Kč | 16 884,28 Kč |
| 1 000 | 32,77893 Kč | 32 778,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,55642 Kč | 94 669,26 Kč |
| 6 000 | 30,95823 Kč | 185 749,38 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |

